
AFE4510YBGR | |
|---|---|
DigiKey Part Number | 296-AFE4510YBGRCT-ND - Cut Tape (CT) 296-AFE4510YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE4510YBGR |
Description | IC AFE 22BIT 42-DSBGA |
Customer Reference | |
Detailed Description | 4 Channel AFE 22 Bit 42-DSBGA (2.54x3) |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 1.15V ~ 1.9V, 1.7V ~ 1.9V, 3V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.15V ~ 1.9V, 1.7V ~ 1.9V, 3V ~ 5.5V |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 42-XFBGA, DSBGA |
Number of Bits 22 | Supplier Device Package 42-DSBGA (2.54x3) |
Number of Channels 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.44000 | €15.44 |
| 10 | €12.28800 | €122.88 |
| 25 | €11.49920 | €287.48 |
| 100 | €10.63240 | €1,063.24 |
| 250 | €10.21928 | €2,554.82 |
| 500 | €9.97034 | €4,985.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.91000 | €15.91 |
| 10 | €12.65600 | €126.56 |
| 25 | €11.84440 | €296.11 |
| 100 | €11.05290 | €1,105.29 |
| Unit Price without VAT: | €15.44000 |
|---|---|
| Unit Price with VAT: | €18.52800 |

