4 Channel AFE 24 Bit 49-DSBGA (3.7x3.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE159RP4YAFR

DigiKey Part Number
296-AFE159RP4YAFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFE159RP4YAFR
Description
IC AFE 24BIT 49-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Channel AFE 24 Bit 49-DSBGA (3.7x3.7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
24
Number of Channels
4
Voltage - Supply, Analog
1.7V ~ 1.9V, 3.15V ~ 5.25V
Voltage - Supply, Digital
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
49-BGA, DSBGA
Supplier Device Package
49-DSBGA (3.7x3.7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000€22.03171€132,190.26
Manufacturers Standard Package
Unit Price without VAT:€22.03171
Unit Price with VAT:€26.43805