18 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8481IBRGZT

DigiKey Part Number
296-19658-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8481IBRGZT
Description
IC ADC 18BIT 48-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS8481IBRGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Pseudo-Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3.902 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€39.13468€9,783.67
Manufacturers Standard Package
Unit Price without VAT:€39.13468
Unit Price with VAT:€46.96162

Other Suppliers on DigiKey

3.902In Stock
Ships from Rochester Electronics, LLC