
ADS8332EVM | |
|---|---|
DigiKey Part Number | 296-30707-ND |
Manufacturer | |
Manufacturer Product Number | ADS8332EVM |
Description | EVAL MODULE FOR ADS8332 |
Customer Reference | |
Detailed Description | ADS8332 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Data Interface | DSP, Serial, SPI | |
Input Range | 0 ~ VREF | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS8332 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

