ADS831E/2K5G4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.462
Unit Price: €10.14800
Datasheet
8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS831E/2K5G4

DigiKey Part Number
ADS831E/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS831E/2K5G4
Description
IC ADC 8BIT 20-SSOP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS831E/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
80M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes