
ADS7882IPFBT | |
|---|---|
DigiKey Part Number | 296-27193-2-ND - Tape & Reel (TR) 296-27193-1-ND - Cut Tape (CT) 296-27193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7882IPFBT |
Description | IC ADC 12BIT SAR 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7882IPFBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.85000 | €10.85 |
| 10 | €8.53300 | €85.33 |
| 25 | €7.95320 | €198.83 |
| 100 | €7.31600 | €731.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €7.01228 | €1,753.07 |
| 500 | €6.82914 | €3,414.57 |
| 750 | €6.73747 | €5,053.10 |
| 1.250 | €6.63588 | €8,294.85 |
| Unit Price without VAT: | €10.85000 |
|---|---|
| Unit Price with VAT: | €13.02000 |

