14 Bit Analog to Digital Converter 2 Input 2 SAR 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7851IRTER

DigiKey Part Number
296-39863-2-ND - Tape & Reel (TR)
296-39863-1-ND - Cut Tape (CT)
296-39863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7851IRTER
Description
IC ADC 14BIT 16-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS7851IRTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
1.5M
Number of Inputs
2
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.65V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.053
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€14.35000€14.35
10€11.37500€113.75
25€10.63280€265.82
100€9.81760€981.76
250€9.42892€2,357.23
500€9.19462€4,597.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€9.93414€29,802.42
Manufacturers Standard Package
Unit Price without VAT:€14.35000
Unit Price with VAT:€17.22000