
ADS7826IDRBT | |
|---|---|
DigiKey Part Number | 296-15316-2-ND - Tape & Reel (TR) 296-15316-1-ND - Cut Tape (CT) 296-15316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7826IDRBT |
Description | IC ADC 10BIT SAR 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7826IDRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.97000 | €4.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.85116 | €962.79 |
| 500 | €3.73942 | €1,869.71 |
| 750 | €3.68347 | €2,762.60 |
| 1.250 | €3.62147 | €4,526.84 |
| 1.750 | €3.58523 | €6,274.15 |
| Unit Price without VAT: | €4.97000 |
|---|---|
| Unit Price with VAT: | €5.96400 |

