
ADS7138QRTERQ1 | |
|---|---|
DigiKey Part Number | 296-ADS7138QRTERQ1TR-ND - Tape & Reel (TR) 296-ADS7138QRTERQ1CT-ND - Cut Tape (CT) 296-ADS7138QRTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7138QRTERQ1 |
Description | IC ADC 12BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7138QRTERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.35V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | Internal Oscillator | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.60000 | €6.60 |
| 10 | €5.10100 | €51.01 |
| 25 | €4.72520 | €118.13 |
| 100 | €4.31230 | €431.23 |
| 250 | €4.19504 | €1,048.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €3.77854 | €11,335.62 |
| Unit Price without VAT: | €6.60000 |
|---|---|
| Unit Price with VAT: | €7.92000 |











