ADS58C28IRGC25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 14.047
Unit Price: €93.60667
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €79.35425
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €85.08568
Datasheet
11 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS58C28IRGC25

DigiKey Part Number
296-30192-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS58C28IRGC25
Description
IC ADC 11BIT PIPELINED 64VQFN
Customer Reference
Detailed Description
11 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADS58C28IRGC25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
11
Sampling Rate (Per Second)
200M
Number of Inputs
2
Input Type
Differential
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.75V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types