
ADS5270EVM | |
|---|---|
DigiKey Part Number | 296-17408-ND |
Manufacturer | |
Manufacturer Product Number | ADS5270EVM |
Description | EVALUATION MODULE FOR ADS5270 |
Customer Reference | |
Detailed Description | ADS5270 - 12 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Part Status | Obsolete | |
Number of A/D Converters | 8 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 40M | |
Data Interface | Serial | |
Input Range | 2.2Vpp | |
Power (Typ) @ Conditions | 888mW @ 40MSPS | |
Utilized IC / Part | ADS5270 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |




