
ADS42JB69SEK | |
|---|---|
DigiKey Part Number | 296-36474-ND |
Manufacturer | |
Manufacturer Product Number | ADS42JB69SEK |
Description | KIT SYSTEM EVAL FOR ADS42JB69 |
Customer Reference | |
Detailed Description | ADS42JB69 - 16 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250M | |
Data Interface | JESD204B, Parallel, Serial, SPI | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS42JB69 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €881.17000 | €881.17 |
| Unit Price without VAT: | €881.17000 |
|---|---|
| Unit Price with VAT: | €1,057.40400 |

