ADS4242 - 14 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS4242EVM

DigiKey Part Number
296-49132-ND
Manufacturer
Manufacturer Product Number
ADS4242EVM
Description
EVAL MODULE FOR ADS4242
Customer Reference
Detailed Description
ADS4242 - 14 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
2
Number of Bits
14
Sampling Rate (Per Second)
65M
Data Interface
CMOS, LVDS, Serial, Parallel
Input Range
2Vpp
Power (Typ) @ Conditions
-
Utilized IC / Part
ADS4242
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.