Image for ADS1282EVM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1282EVM

DigiKey Part Number
296-31355-ND
Manufacturer
Manufacturer Product Number
ADS1282EVM
Description
EVAL MOD FOR ADS1282
Customer Reference
Detailed Description
ADS1282 - 32 Bit 4k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
32
Sampling Rate (Per Second)
4k
Data Interface
Serial
Input Range
±VREF/2
Power (Typ) @ Conditions
12mW @ 4kSPS
Utilized IC / Part
ADS1282
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.