
ADS1254EVM | |
|---|---|
DigiKey Part Number | 296-13538-ND |
Manufacturer | |
Manufacturer Product Number | ADS1254EVM |
Description | EVALUATION MODULE FOR ADS1254 |
Customer Reference | |
Detailed Description | ADS1254 - 24 Bit 20k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 20k | |
Data Interface | Serial | |
Input Range | ±10V | |
Power (Typ) @ Conditions | 4.3mW @ 20kSPS | |
Utilized IC / Part | ADS1254 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

