

ADS1224EVM | |
|---|---|
DigiKey Part Number | 296-16984-ND |
Manufacturer | |
Manufacturer Product Number | ADS1224EVM |
Description | MODULE EVALUATION FOR ADS1224 |
Customer Reference | |
Detailed Description | ADS1224 - 24 Bit 240 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 240 | |
Data Interface | Serial | |
Input Range | ±5V | |
Power (Typ) @ Conditions | 1mW @ 3V | |
Utilized IC / Part | ADS1224 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


