1 Channel AFE 16 Bit 495 µW 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1191IPBSR

DigiKey Part Number
ADS1191IPBSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1191IPBSR
Description
IC AFE 1 CHAN 16BIT 32TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Channel AFE 16 Bit 495 µW 32-TQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS1191IPBSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of Channels
1
Power (Watts)
495 µW
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€2.07874€2,078.74
2.000€2.03097€4,061.94
3.000€2.00705€6,021.15
Manufacturers Standard Package
Unit Price without VAT:€2.07874
Unit Price with VAT:€2.49449