



ADS1018EVM | |
|---|---|
DigiKey Part Number | 296-ADS1018EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADS1018EVM |
Description | ADS1018 12-BIT, 3.3-KSPS. 4-CHAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS1018 - 12 Bit 3.3k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3.3k | |
Data Interface | SPI | |
Input Range | 2 ~ 5.5V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS1018 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €161.35000 | €161.35 |
| Unit Price without VAT: | €161.35000 |
|---|---|
| Unit Price with VAT: | €193.62000 |

