ADC3642 - 14 Bit 25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3642EVM

DigiKey Part Number
296-ADC3642EVM-ND
Manufacturer
Manufacturer Product Number
ADC3642EVM
Description
PROTOTYPE
Customer Reference
Detailed Description
ADC3642 - 14 Bit 25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of A/D Converters
2
Number of Bits
14
Sampling Rate (Per Second)
25M
Data Interface
CMOS
Input Range
1.75V ~ 1.85V
Power (Typ) @ Conditions
-
Utilized IC / Part
ADC3642
Contents
Board(s), Cable(s), Accessories
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.