ADC34J43IRGZ25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 940
Unit Price: €62.46750
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €46.93033
Datasheet
14 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC34J43IRGZ25

DigiKey Part Number
ADC34J43IRGZ25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC34J43IRGZ25
Description
IC ADC 14BIT 48-VQFN
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADC34J43IRGZ25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
14
Sampling Rate (Per Second)
80M
Number of Inputs
4
Input Type
Differential
Data Interface
JESD204B
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
4
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes