


ADC32RF55IRTDT | |
|---|---|
DigiKey Part Number | 296-ADC32RF55IRTDTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC32RF55IRTDT |
Description | DUAL-CHANNEL 14-BIT 3-GSPS RF-SA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 4 64-VQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 3G | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | Serial, SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:4 | |
Number of A/D Converters | 4 | |
Architecture | - | |
Reference Type | External | |
Voltage - Supply, Analog | 1.175V ~ 1.225V, 1.75V ~ 1.85V | |
Voltage - Supply, Digital | 1.175V ~ 1.225V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount, Wettable Flank | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €838.27172 | €209,567.93 |
| Unit Price without VAT: | €838.27172 |
|---|---|
| Unit Price with VAT: | €1,005.92606 |

