ADC121S021CISD/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €2.12000
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC121S021CISD/NOPB

DigiKey Part Number
ADC121S021CISD/NOPBTR-ND - Tape & Reel (TR)
ADC121S021CISD/NOPBCT-ND - Cut Tape (CT)
ADC121S021CISD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC121S021CISD/NOPB
Description
IC ADC 12BIT SAR 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
ADC121S021CISD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.2x2.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.12000€2.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.35900€1,359.00
2.000€1.32527€2,650.54
3.000€1.30838€3,925.14
5.000€1.28968€6,448.40
Manufacturers Standard Package
Unit Price without VAT:€2.12000
Unit Price with VAT:€2.54400