
ADC08831IM/NOPB | |
|---|---|
DigiKey Part Number | ADC08831IM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC08831IM/NOPB |
Description | IC ADC 8BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC08831IM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 6V | |
Voltage - Supply, Digital | 4.5V ~ 6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.57000 | €3.57 |
| 10 | €2.70200 | €27.02 |
| 95 | €2.25411 | €214.14 |
| 190 | €2.16421 | €411.20 |
| 285 | €2.11919 | €603.97 |
| 570 | €2.05311 | €1,170.27 |
| 1.045 | €2.00500 | €2,095.22 |
| 2.565 | €1.94720 | €4,994.57 |
| Unit Price without VAT: | €3.57000 |
|---|---|
| Unit Price with VAT: | €4.28400 |

