Parametric Equivalent

ADC082S021CIMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-44176-2-ND - Tape & Reel (TR) 296-44176-1-ND - Cut Tape (CT) 296-44176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC082S021CIMMX/NOPB |
Description | IC ADC 8BIT 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC082S021CIMMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.18500 | €11.85 |
| 25 | €1.07800 | €26.95 |
| 100 | €0.96040 | €96.04 |
| 250 | €0.90444 | €226.11 |
| 500 | €0.87068 | €435.34 |
| 1.000 | €0.84291 | €842.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.78112 | €2,733.92 |
| 7.000 | €0.76550 | €5,358.50 |
| 10.500 | €0.75768 | €7,955.64 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.93200 |


