
ADC0820CCWMX/NOPB | |
|---|---|
DigiKey Part Number | ADC0820CCWMX/NOPBTR-ND - Tape & Reel (TR) ADC0820CCWMX/NOPBCT-ND - Cut Tape (CT) ADC0820CCWMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC0820CCWMX/NOPB |
Description | IC ADC 8BIT FLASH 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC0820CCWMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 8V | |
Voltage - Supply, Digital | 4.5V ~ 8V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.25000 | €5.25 |
| 10 | €4.03100 | €40.31 |
| 25 | €3.72520 | €93.13 |
| 100 | €3.38900 | €338.90 |
| 250 | €3.22860 | €807.15 |
| 500 | €3.13194 | €1,565.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.05240 | €3,052.40 |
| 2.000 | €2.98694 | €5,973.88 |
| Unit Price without VAT: | €5.25000 |
|---|---|
| Unit Price with VAT: | €6.30000 |

