Buffer, Non-Inverting 1 Element 20 Bit per Element 3-State Output 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74SSTL16847DGGRE4

DigiKey Part Number
74SSTL16847DGGRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74SSTL16847DGGRE4
Description
IC BUFF NON-INVERT 3.6V 64-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 20 Bit per Element 3-State Output 64-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74SSTL16847DGGRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
20
Input Type
-
Output Type
3-State
Current - Output High, Low
20mA, 20mA
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
64-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.