
74LVC1G373DBVRE4 | |
|---|---|
DigiKey Part Number | 74LVC1G373DBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G373DBVRE4 |
Description | IC D-TYPE TRANSP 1:1 SOT-23-6 |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Tri-State SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G373DBVRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 32mA, 32mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10705 | €321.15 |
| 6.000 | €0.10389 | €623.34 |
| 9.000 | €0.10230 | €920.70 |
| 15.000 | €0.10054 | €1,508.10 |
| 21.000 | €0.09952 | €2,089.92 |
| 30.000 | €0.09853 | €2,955.90 |
| 75.000 | €0.09640 | €7,230.00 |
| Unit Price without VAT: | €0.10705 |
|---|---|
| Unit Price with VAT: | €0.12846 |

