
74ALVC162831DBBRE4 | |
|---|---|
DigiKey Part Number | 74ALVC162831DBBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVC162831DBBRE4 |
Description | IC D-TYPE ADDR 8:32 80-TSSOP |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 8:32 IC Tri-State 80-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVC162831DBBRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | D-Type, Addressable | |
Circuit | 8:32 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 12mA, 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |

