


74ACT11257DWR | |
|---|---|
DigiKey Part Number | 296-4195-2-ND - Tape & Reel (TR) 296-4195-1-ND - Cut Tape (CT) 296-4195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT11257DWR |
Description | IC MULTIPLEXER 4 X 2:1 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11257DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.66000 | €2.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.86716 | €3,734.32 |
| 4.000 | €1.83045 | €7,321.80 |
| Unit Price without VAT: | €2.66000 |
|---|---|
| Unit Price with VAT: | €3.19200 |

