


TT7-2.2KC3-2 | |
|---|---|
DigiKey Part Number | 1912-TT7-2.2KC3-2-ND |
Manufacturer | |
Manufacturer Product Number | TT7-2.2KC3-2 |
Description | LEAD FRAME NTC 2.2K 2% OHM, B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.2k Bead, Epoxy |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer TEWA Sensors LLC | B25/85 3930K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Length - Lead Wire 1.10" (28.00mm) |
Resistance in Ohms @ 25°C 2.2k | Mounting Type Through Hole |
Resistance Tolerance ±2% | Package / Case Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 5 | €0.42000 | €2.10 |
| 10 | €0.39800 | €3.98 |
| 25 | €0.37040 | €9.26 |
| 50 | €0.35240 | €17.62 |
| 100 | €0.33570 | €33.57 |
| 500 | €0.30222 | €151.11 |
| 1.000 | €0.28980 | €289.80 |
| 5.000 | €0.26480 | €1,324.00 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

