
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TT4-10KC8-T105-OM55-1500 | |
|---|---|
DigiKey Part Number | 1912-TT4-10KC8-T105-OM55-1500-ND |
Manufacturer | |
Manufacturer Product Number | TT4-10KC8-T105-OM55-1500 |
Description | 10K OHM 1%, B 3435, 6X73 WITH FL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -20°C ~ 105°C | |
Length - Lead Wire | 56.18" (1.43m) | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | |
| Environmental Information |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| REACH Status | REACH Unaffected |
| ECCN | EAR99 |
| HTSUS | 8533.40.8070 |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Bulk
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €5.55510 | €555.51 |
| Unit Price without VAT: | €5.55510 |
|---|---|
| Unit Price with VAT: | €6.66612 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 1912-TT4-10KC8-T105-OM55-1500 |
| Manufacturer Standard Package | 100 |

