
P0647 | |
|---|---|
DigiKey Part Number | 771-P0647-ND |
Manufacturer | |
Manufacturer Product Number | P0647 |
Description | DE10-PRO SX 2800KLE DEVELOPMENT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Stratix 10 SX SoC DE10-Pro 8GBx4 PCIe Card 1SX280H Stratix® 10 SX FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | Stratix 10 SX SoC DE10-Pro 8GBx4 PCIe Card | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | 1SX280H | |
Interconnect System | - | |
Suggested Programming Environment | Quartus II | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9,552.69000 | €9,552.69 |
| Unit Price without VAT: | €9,552.69000 |
|---|---|
| Unit Price with VAT: | €11,463.22800 |

