P0153 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Terasic Inc.
In Stock: 0
Unit Price: €5,095.15000
Datasheet
Image for P0153 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0153

DigiKey Part Number
P0153-ND
Manufacturer
Manufacturer Product Number
P0153
Description
DE5-NET_QDRII 550 - STRATIX V
Customer Reference
Detailed Description
Stratix V GX FPGA DE5-Net PCIe Card 5SGXEA7 Stratix® V GX FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Terasic Inc.
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
FPGA
Platform
Stratix V GX FPGA DE5-Net PCIe Card
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
5SGXEA7
Interconnect System
-
Suggested Programming Environment
Quartus Prime
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes