
55-00298 | |
|---|---|
DigiKey Part Number | 839-55-00298-ND |
Manufacturer | |
Manufacturer Product Number | 55-00298 |
Description | CONN PLUG MALE M12-5POS SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 60V |
Termination Screw | Cable Opening 0.236" ~ 0.323" (6.00mm ~ 8.20mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 120°C |
Orientation D | Backshell Material, Plating Brass, Nickel |
Primary Material Metal | Contact Material Brass |
Shell Material Zinc Alloy | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €6.08615 | €1,217.23 |
| Unit Price without VAT: | €6.08615 |
|---|---|
| Unit Price with VAT: | €7.30338 |

