5 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55-00283

DigiKey Part Number
839-55-00283-ND
Manufacturer
Manufacturer Product Number
55-00283
Description
CONN RCPT FMALE M12-5POS SCREW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
4A
Shell Size - Insert
M12-5
Voltage Rating
60V
Mounting Type
Free Hanging (In-Line), Right Angle
Cable Opening
0.157" ~ 0.244" (4.00mm ~ 6.20mm)
Termination
Screw
Operating Temperature
-40°C ~ 120°C
Fastening Type
Threaded
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Orientation
D
Contact Material
Brass
Primary Material
Plastic
Insert Material
Polyamide (PA66), Nylon 6/6
Shell Material
Zinc Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€5.55850€1,111.70
Unit Price without VAT:€5.55850
Unit Price with VAT:€6.67020