


50-00969 | |
|---|---|
DigiKey Part Number | 839-50-00969-ND |
Manufacturer | |
Manufacturer Product Number | 50-00969 |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 50-00969 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 8 | Features Coupling Nut |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 2A |
Termination Solder Cup | Voltage Rating 30V |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Thermoplastic Polyurethane (TPU) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50-00955 | Tensility International Corp | 0 | 839-50-00955-ND | €4.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.01034 | €1,505.17 |
| Unit Price without VAT: | €3.01034 |
|---|---|
| Unit Price with VAT: | €3.61241 |


