
30-02529 | |
|---|---|
DigiKey Part Number | 839-30-02529-ND |
Manufacturer | |
Manufacturer Product Number | 30-02529 |
Description | HOOK-UP STRND 14AWG GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0146" Gray 300V 1000.7' (305.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.099" (2.51mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Part Status Active | Length 1000.7' (305.0m) |
Cable Type | Voltage 300V |
Wire Gauge | Operating Temperature -80°C ~ 200°C |
Conductor Strand 19/0.0146" | Jacket Color |
Conductor Material | Ratings UL Style 1332 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.525 | €1.41466 | €2,157.36 |
| Unit Price without VAT: | €1.41466 |
|---|---|
| Unit Price with VAT: | €1.69759 |

