
30-02455 | |
|---|---|
DigiKey Part Number | 839-30-02455-ND |
Manufacturer | |
Manufacturer Product Number | 30-02455 |
Description | CABLE 7COND 28AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 28 AWG Spiral 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Mfr | Length 502.0' (153.0m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21296 |
Cable Type | Voltage 300 V |
Number of Conductors 7 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0236" (0.600mm) |
Conductor Strand 19/40 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.150" (3.81mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1.530 | €2.73549 | €4,185.30 |
| Unit Price without VAT: | €2.73549 |
|---|---|
| Unit Price with VAT: | €3.28259 |

