4 Conductor Multi-Conductor Cable Black 18 AWG Spiral 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02426

DigiKey Part Number
839-30-02426-5-ND
Manufacturer
Manufacturer Product Number
30-02426
Description
CABLE 4COND 18AWG BLACK SHLD 5M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 18 AWG Spiral 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Spiral
Mfr
Length
16.40' (5.00m)
Packaging
Bulk
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
UL Style 21296
Cable Type
Voltage
300 V
Number of Conductors
4
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Strand
65/36
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Conductor Material
Copper, Tinned
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.205" (5.21mm)
Spool Size
502.0' (153.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 Meters
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
LengthUnit Price (Per Meter)Ext Price
1€69.79000€69.79
5€57.10600€285.53
10€44.41700€444.17
Manufacturers Standard Package
Unit Price without VAT:€69.79000
Unit Price with VAT:€83.74800
Alternate Length
CABLE 4COND 18AWG BLACK SHLD
In-Stock: 1010
Unit Price: €12.18000
CABLE 4COND 18AWG BLK SHLD 30M
In-Stock: 0
Unit Price: €273.06000
CABLE 4COND 18AWG BLACK SHLD 1M
In-Stock: 36
Unit Price: €14.13000