
30-02008 | |
|---|---|
DigiKey Part Number | 839-30-02008-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-02008 |
Description | CABLE 6COND 22AWG BLACK 1M |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 22 AWG 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.220" (5.59mm) |
Mfr | Length 3.28' (1.00m) |
Packaging Bulk | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 21509 |
Cable Type | Features Biological Compatibility |
Number of Conductors 6 | Voltage 600 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 17/0.0063" | Jacket (Insulation) Thickness 0.0098" (0.250mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.46000 | €9.46 |
| 5 | €7.74000 | €38.70 |
| 10 | €6.02000 | €60.20 |
| Unit Price without VAT: | €9.46000 |
|---|---|
| Unit Price with VAT: | €11.35200 |


