
30-01884 | |
|---|---|
DigiKey Part Number | 839-30-01884-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-01884 |
Description | CABLE 10COND 22AWG BLK SHLD 1M |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 22 AWG Spiral 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Mfr | Length 3.28' (1.00m) |
Packaging Bulk | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings ISO 10993 |
Cable Type | Features Biological Compatibility |
Number of Conductors 10 | Voltage 150 V |
Wire Gauge | Operating Temperature -40°C ~ 70°C |
Conductor Strand 19/0.0031" | Jacket (Insulation) Thickness 0.0276" (0.700mm) |
Conductor Material Copper, Tinned | Conductor Insulation High Density Polyethylene (HDPE) |
Jacket (Insulation) Material | Shield Material Copper, Tinned |
Jacket (Insulation) Diameter 0.260" (6.60mm) | Shield Coverage 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.34000 | €13.34 |
| 5 | €10.92000 | €54.60 |
| 10 | €8.49300 | €84.93 |
| Unit Price without VAT: | €13.34000 |
|---|---|
| Unit Price with VAT: | €16.00800 |


