26 AWG Hook-Up Wire 26/0.0031" Brown 600V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01781

DigiKey Part Number
839-30-01781-5-ND
Manufacturer
Manufacturer Product Number
30-01781
Description
HOOK-UP STRND 26AWG BROWN 16.4'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 26/0.0031" Brown 600V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.031" (0.79mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.010" (0.25mm)
Part Status
Discontinued at DigiKey
Length
16.40' (5.00m)
Cable Type
Voltage
600V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
26/0.0031"
Jacket Color
Conductor Material
Ratings
UL Style 11028
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.33000€4.33
Manufacturers Standard Package
Unit Price without VAT:€4.33000
Unit Price with VAT:€5.19600
Alternate Length
HOOK-UP STRND 26AWG BROWN
In-Stock: 0
Unit Price: €0.25060
HOOK-UP STRND 26AWG BROWN 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 26AWG BROWN 98.43'
In-Stock: 1
Unit Price: €28.60000
HOOK-UP STRND 26AWG BROWN 3.28'
In-Stock: 0
Unit Price: €1.04000