
30-01528 | |
|---|---|
DigiKey Part Number | 839-30-01528-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-01528 |
Description | CBL 9COND 32AWG SHLD 1M MPPE |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Black 32 AWG Foil 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 3.28' (1.00m) |
Packaging Bulk | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 21509 |
Cable Type | Features Drain Wire |
Number of Conductors 9 | Voltage 600 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 7/0.0031" | Jacket (Insulation) Thickness 0.0272" (0.690mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.165" (4.19mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.58000 | €5.58 |
| 5 | €4.56000 | €22.80 |
| 10 | €3.54700 | €35.47 |
| Unit Price without VAT: | €5.58000 |
|---|---|
| Unit Price with VAT: | €6.69600 |


