
30-01496 | |
|---|---|
DigiKey Part Number | 839-30-01496-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-01496 |
Description | CBL 7COND 32AWG SHLD 30M MPPE |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 32 AWG Foil 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 98.43' (30.00m) |
Packaging Bulk | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 21509 |
Cable Type | Features Drain Wire |
Number of Conductors 7 | Voltage 600 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 7/0.0031" | Jacket (Insulation) Thickness 0.0283" (0.720mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.150" (3.81mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €117.80000 | €117.80 |
| 5 | €96.38800 | €481.94 |
| Unit Price without VAT: | €117.80000 |
|---|---|
| Unit Price with VAT: | €141.36000 |


