6 Conductor Multi-Conductor Cable Black 18 AWG Foil 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01466

DigiKey Part Number
839-30-01466-ND
Manufacturer
Manufacturer Product Number
30-01466
Description
CBL 6COND 18AWG SHLD MPPE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 18 AWG Foil 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
502.0' (153.0m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Ratings
UL Style 21509
Cable Type
Features
Drain Wire
Number of Conductors
6
Voltage
600 V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
41/0.0063"
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Jacket (Insulation) Material
Shield Material
Aluminum
Jacket (Insulation) Diameter
0.283" (7.19mm)
Shield Coverage
100%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.530€7.83999€11,995.18
Unit Price without VAT:€7.83999
Unit Price with VAT:€9.40799