
30-01456 | |
|---|---|
DigiKey Part Number | 839-30-01456-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01456 |
Description | CBL 5COND 24AWG SHLD 5M MPPE |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 24 AWG Foil 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 16.40' (5.00m) |
Packaging Bulk | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 21509 |
Cable Type | Features Drain Wire |
Number of Conductors 5 | Voltage 600 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 41/0.0031" | Jacket (Insulation) Thickness 0.0319" (0.810mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.185" (4.70mm) | Shield Coverage 100% |


