5 Conductor Multi-Conductor Cable Black 22 AWG Foil 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01454

DigiKey Part Number
839-30-01454-5-ND
Manufacturer
Manufacturer Product Number
30-01454
Description
CBL 5COND 22AWG SHLD 5M MPPE
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 22 AWG Foil 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
16.40' (5.00m)
Packaging
Bulk
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
UL Style 21509
Cable Type
Features
Drain Wire
Number of Conductors
5
Voltage
600 V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
17/0.0063"
Jacket (Insulation) Thickness
0.0311" (0.790mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Jacket (Insulation) Material
Shield Material
Aluminum
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Coverage
100%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€37.46000€37.46
5€30.64400€153.22
10€23.83500€238.35
Manufacturers Standard Package
Unit Price without VAT:€37.46000
Unit Price with VAT:€44.95200
Alternate Length
CBL 5COND 22AWG SHLD MPPE
In-Stock: 0
Unit Price: €4.63331
CBL 5COND 22AWG SHLD 1M MPPE
In-Stock: 20
Unit Price: €7.66000
CBL 5COND 22AWG SHLD 30M MPPE
In-Stock: 0
Unit Price: