7 Conductor Multi-Conductor Cable Black 26 AWG Foil, Braid 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01069

DigiKey Part Number
839-30-01069-1-ND
Manufacturer
Manufacturer Product Number
30-01069
Description
CABLE 7COND 26AWG BLACK SHLD 1M
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 26 AWG Foil, Braid 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
3.28' (1.00m)
Packaging
Bulk
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
UL Style 2464
Cable Type
Features
Drain Wire
Number of Conductors
7
Voltage
300 V
Wire Gauge
Operating Temperature
-25°C ~ 80°C
Conductor Strand
7/0.0063"
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Diameter
0.228" (5.79mm)
Shield Coverage
80%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.53000€4.53
5€3.70800€18.54
10€2.88300€28.83
Manufacturers Standard Package
Unit Price without VAT:€4.53000
Unit Price with VAT:€5.43600
Alternate Length
CABLE 7COND 26AWG BLACK SHLD
In-Stock: 0
Unit Price: €2.97108
CABLE 7COND 26AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 7COND 26AWG BLK SHLD 30M
In-Stock: 0
Unit Price: €129.20000