
30-00945 | |
|---|---|
DigiKey Part Number | 839-30-00945-ND |
Manufacturer | |
Manufacturer Product Number | 30-00945 |
Description | CABLE 10COND 18AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 18 AWG Braid 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 502.0' (153.0m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 20280 |
Cable Type | Features Drain Wire |
Number of Conductors 10 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 80°C |
Conductor Strand 65/0.0051" | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
Jacket (Insulation) Material | Shield Material Copper, Bare |
Jacket (Insulation) Diameter 0.382" (9.70mm) | Shield Coverage 65% |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1.530 | €17.25059 | €26,393.40 |
| Unit Price without VAT: | €17.25059 |
|---|---|
| Unit Price with VAT: | €20.70071 |

