7 Conductor Multi-Conductor Cable Black 24 AWG Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00933

DigiKey Part Number
839-30-00933-ND
839-30-00933-DS-ND
Manufacturer
Manufacturer Product Number
30-00933
Description
CABLE 7COND 24AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 7 Conductor Multi-Conductor Cable Black 24 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
502.0' (153.0m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Ratings
UL Style 20280
Cable Type
Features
Drain Wire
Number of Conductors
7
Voltage
300 V
Wire Gauge
Operating Temperature
-40°C ~ 80°C
Conductor Strand
26/0.0039"
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Material
Copper, Bare
Conductor Insulation
Thermoplastic Elastomer (TPE)
Jacket (Insulation) Material
Shield Material
Copper, Bare
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Coverage
65%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.248 Meters
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1€8.90000€8.90
5€7.94800€39.74
10€7.56600€75.66
25€7.08560€177.14
50€6.73920€336.96
100€6.40730€640.73
Spool
LengthUnit Price (Per Meter)Ext Price
153€3.40235€520.56
306€3.23366€989.50
459€3.21645€1,476.35
Manufacturers Standard Package
Unit Price without VAT:€8.90000
Unit Price with VAT:€10.68000
Alternate Length
CABLE 7COND 24AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 7COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 7COND 24AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: